EOS Power (M)WLP75 Blue Series Power Supplies
The (M)WLP75 Blue Series offers the size conscious customer industry leading watts per cubic inch in height profiles ranging from 25 mm to 30 mm in standard footprints. The Blue Series allows customers to shrink applications without compromising.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MWLP75-1001-II | AC/DC CONVERTER 12V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1002-II | AC/DC CONVERTER 15V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1003-II | AC/DC CONVERTER 24V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1004-II | AC/DC CONVERTER 48V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1005-II | AC/DC CONVERTER 30V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1006-II | AC/DC CONVERTER 58V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1301-II | AC/DC CONVERTER 12V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1302-II | AC/DC CONVERTER 15V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1303-II | AC/DC CONVERTER 24V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1304-II | AC/DC CONVERTER 48V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MWLP75-1305-II | AC/DC CONVERTER 30V 75W | 0 - 立即发货 | See Page for Pricing | 查看详情 |