Delta Electronics DIN Rail Power Supplies | DigiKey Daily
Delta electronics' complete line of DIN rail power supplies offers industry-leading designs which are made to withstand harsh industrial environments. The rugged cases, available in either aluminum or plastic, are both shock and vibration resistant. These power supplies offer output protections such as overvoltage, overload, and over temperature. And because these power supplies include a wide-input voltage range design, they are capable of operating worldwide. They also feature a built-in power boost of up to 150 percent for 5 seconds, which allows reserve power to be always available for reliable startup of loads with high inrush-current, thus eliminating the need for a more expensive power supply at higher power rating. Ideal applications include IT, industrial, renewable energy, and oil and gas.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
DRC-12V30W1AZ | AC/DC DIN RAIL SUPPLY 12V 30W | 17 - 立即发货 | $243.90 | 查看详情 | ||
DRC-24V100W1AZ | AC/DC DIN RAIL SUPPLY 24V 100W | 90 - 立即发货 | $404.39 | 查看详情 | ||
DRC-24V10W1AZ | AC/DC DIN RAIL SUPPLY 24V 10W | 6019 - 立即发货 | $170.18 | 查看详情 | ||
DRC-12V60W1AZ | AC/DC DIN RAIL SUPPLY 12V 54W | 92 - 立即发货 | $337.73 | 查看详情 | ||
DRC-24V30W1AZ | AC/DC DIN RAIL SUPPLY 24V 30W | 560 - 立即发货 | $223.70 | 查看详情 | ||
DRC-24V60W1AZ | AC/DC DIN RAIL SUPPLY 24V 60W | 350 - 立即发货 | $312.86 | 查看详情 | ||
DRC-5V10W1AZ | AC/DC DIN RAIL SUPPLY 5V 10W | 235 - 立即发货 | $179.13 | 查看详情 | ||
DRC-12V10W1AZ | AC/DC DIN RAIL SUPPLY 12V 10W | 6 - 立即发货 | $170.18 | 查看详情 | ||
DRC-12V100W1AZ | AC/DC DIN RAIL SUPPLY 12V 72W | 0 - 立即发货 40 - 厂方库存 | $405.15 | 查看详情 | ||
DRP048V480W1BA | AC/DC DIN RAIL SUPPLY 48V 480W | 0 - 立即发货 | $1,455.65 | 查看详情 | ||
DRP048V240W1BA | AC/DC DIN RAIL SUPPLY 48V 240W | 0 - 立即发货 | $944.07 | 查看详情 | ||
DRP024V060W1NZ | AC/DC DIN RAIL SUPPLY 24V 60W | 726 - 立即发货 168 - 厂方库存 | $366.30 | 查看详情 | ||
DRP048V120W1BA | AC/DC DIN RAIL SUPPLY 48V 120W | 0 - 立即发货 | $645.78 | 查看详情 | ||
DRP048V060W1BA | AC/DC DIN RAIL SUPPLY 48V 60W | 0 - 立即发货 | $426.22 | 查看详情 | ||
DRP024V060W3BA | AC/DC DIN RAIL SUPPLY 24V 60W | 0 - 立即发货 | $682.61 | 查看详情 | ||
DRP024V480W3BA | AC/DC DIN RAIL SUPPLY 24V 480W | 0 - 立即发货 | $1,483.77 | 查看详情 | ||
DRP024V240W3BA | AC/DC DIN RAIL SUPPLY 24V 240W | 0 - 立即发货 | $1,044.54 | 查看详情 | ||
DRP024V120W3BA | AC/DC DIN RAIL SUPPLY 24V 120W | 0 - 立即发货 | $757.60 | 查看详情 | ||
DRP024V480W1BA | AC/DC DIN RAIL SUPPLY 24V 480W | 0 - 立即发货 | $1,455.65 | 查看详情 | ||
DRP-24V48W1AZ | AC/DC DIN RAIL SUPPLY 24V 48W | 0 - 立即发货 | See Page for Pricing | 查看详情 |