Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview
Bourns Magnetics' automotive-grade model SRP1038WA and model SRP1265WA series high-current shielded power inductors are designed to meet today's high-current-density requirements, high-temperature requirements, and harsh-vibration operating environments of various electronic applications. These two inductor series are constructed with a wider side terminal frame to withstand 15 G typical and 30 G peak vibration. They are also manufactured with a metal-alloy powder core featuring low DC resistance, high saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. The SRP1038WA and SRP1265WA models are both AEC-Q200 compliant with an operating temperature range of -55°C to +165°C. These power inductors are well suited for DC-to-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SRP1038WA-5R6M | IND,11X10X3.8MM,5.6UH20%,10.5A,S | 348 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-8R2M | IND,11X10X3.8MM,8.2UH20%,8.5A,SH | 317 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-1R8M | IND,11X10X3.8MM,1.8UH20%,20A,SHD | 462 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-100M | IND,11X10X3.8MM,10UH20%,8A,SHD | 138 - 立即发货 | $14.45 | 查看详情 | ||
SRP1265WA-2R2M | IND,13.6X12.6X6.2MM,2.2UH20%,23A | 502 - 立即发货 | $19.62 | 查看详情 | ||
SRP1038WA-R68M | IND,11X10X3.8MM,0.68UH20%,31A,SH | 219 - 立即发货 | $14.45 | 查看详情 | ||
SRP1265WA-100M | IND,13.6X12.6X6.2MM,10UH20%,12A, | 618 - 立即发货 | $19.62 | 查看详情 | ||
SRP1038WA-4R7M | IND,11X10X3.8MM,4.7UH20%,11A,SHD | 425 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-330M | IND,11X10X3.8MM,33UH20%,4.7A,SHD | 296 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-120M | IND,11X10X3.8MM,12UH20%,7.4A,SHD | 288 - 立即发货 | $14.45 | 查看详情 | ||
SRP1265WA-4R7M | IND,13.6X12.6X6.2MM,4.7UH20%,17A | 93 - 立即发货 | $19.62 | 查看详情 | ||
SRP1038WA-470M | IND,11X10X3.8MM,47UH20%,3.6A,SHD | 224 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-1R5M | IND,11X10X3.8MM,1.5UH20%,22A,SHD | 0 - 立即发货 | $14.45 | 查看详情 | ||
SRP1265WA-3R3M | IND,13.6X12.6X6.2MM,3.3UH20%,19A | 0 - 立即发货 | $19.62 | 查看详情 | ||
SRP1038WA-3R3M | IND,11X10X3.8MM,3.3UH20%,15A,SHD | 209 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-R47M | IND,11X10X3.8MM,0.47UH20%,34A,SH | 438 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-220M | IND,11X10X3.8MM,22UH20%,5.5A,SHD | 416 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-1R0M | IND,11X10X3.8MM,1UH20%,25A,SHD | 492 - 立即发货 | $14.45 | 查看详情 | ||
SRP1038WA-2R2M | IND,11X10X3.8MM,2.2UH20%,18A,SHD | 200 - 立即发货 | $14.45 | 查看详情 | ||
SRP1265WA-6R8M | IND,13.6X12.6X6.2MM,6.8UH20%,14A | 474 - 立即发货 | $19.62 | 查看详情 |