Sensata University | MHM & MHK 101
Sensata is proud to introduce the MHM and MHK series. These are new absolute multi-turn encoders that excel in applications that need to measure both full rotary movement and count the number of rotations.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
M9212 | SPRING MNT MHM5 MEASURE WHEEL | 6 - 立即发货 | $1,359.86 | 查看详情 | ||
M9445/017 | FLEXMOUNT FOR MHK5 | 0 - 立即发货 | $292.77 | 查看详情 | ||
9432/9.52 | REDUCER SLEEVE 9.52 MM ID (3/8") | 0 - 立即发货 | $393.13 | 查看详情 | ||
9432/08 | REDUCER SLEEVE 8 MM ID | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
9432/6 | REDUCER SLEEVE 6 MM ID | 0 - 立即发货 | $393.13 | 查看详情 | ||
9432/14 | REDUCER SLEEVE 14 MM ID | 0 - 立即发货 | $393.13 | 查看详情 | ||
9432/12.7 | REDUCER SLEEVE 12.7 MM ID (1/2") | 0 - 立即发货 | $393.13 | 查看详情 | ||
9432/12 | REDUCER SLEEVE 12 MM ID | 0 - 立即发货 | $393.13 | 查看详情 | ||
9432/10 | REDUCER SLEEVE 10 MM ID | 0 - 立即发货 | $393.13 | 查看详情 | ||
MHM5-EIB1B-1413-C100-PRM | ENCODER ROTARY PROF 10MM 14BIT | 0 - 立即发货 | $7,647.61 | 查看详情 | ||
MHM5-EIB1B-1213-S060-PRM | ENCODER ROTARY PROF 6MM 14BIT | 2 - 立即发货 | $7,147.29 | 查看详情 | ||
MHM5-EIB1B-1213-C100-PRM | ENCODER ROTARY PROF 10MM 12BIT | 0 - 立即发货 | $7,147.29 | 查看详情 | ||
MHM5-EIB1B-1213-9A70-PRM | ENCODER ROTARY PROF 9.5MM 12BIT | 0 - 立即发货 | $8,076.44 | 查看详情 | ||
MHM5-EEA1B-1213-S060-PRM | ENCODER ROTARY ETHER 6MM 12BIT | 0 - 立即发货 | $7,147.29 | 查看详情 | ||
MHM5-EEA1B-1213-C100-PRM | ENCODER ROTARY ETHER 10MM 12BIT | 0 - 立即发货 | $7,147.29 | 查看详情 | ||
MHM5-EEA1B-1213-9A70-PRM | ENCODER ROTARY ETHER 9.5MM 12BIT | 0 - 立即发货 | $8,076.44 | 查看详情 | ||
MHK5-EEA1B-1213-B150-PRM | ENCODER ROTARY PROFI 12MM 12BIT | 0 - 立即发货 | $8,290.90 | 查看详情 | ||
MHK5-EIB1B-1213-B150-PRM | ENCODER ROTARY PROFI 12MM 12BIT | 0 - 立即发货 | $8,290.90 | 查看详情 |