Analog Devices nanoDAC+ Family | DigiKey Daily
ADI’s AD56-hundred series of nanoDACs are part of the nanoDAC+ family. nanoDAC+ are known for their low power, monotonic, voltage output precision. These voltage buffered DACs are 3 V and 5 V, rail-to-rail devices with SPI and I2C interfaces. The 12-, 14-, and 16-bit DACs have a digital voltage supply range of 1.8 V or 2.7 V to 5.5 V and an analog voltage supply range of 2.7 V to 5.5 V. They offer a temperature range of -40°C to +105°C in 2 mm x 2 mm LFCSP, TSSOP, or MSOP packages.
Part List
图片 | 制造商零件编号 | 描述 | DigiKey 可编程 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
AD5682RBCPZ-RL | IC DAC 14BIT V-OUT 8LFCSP | 未验证 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AD5683RACPZ-1RL7 | IC DAC 16BIT V-OUT 8LFCSP | 未验证 | 2429 - 立即发货 | $66.91 | 查看详情 | ||
AD5683RACPZ-RL7 | IC DAC 16BIT V-OUT 8LFCSP | 未验证 | 3119 - 立即发货 | $66.91 | 查看详情 | ||
AD5683RBRMZ-RL7 | IC DAC 16BIT V-OUT 10MSOP | 未验证 | 4744 - 立即发货 | $78.97 | 查看详情 |