Analog Devices LTC7124 Regulator | DigiKey Daily
Analog Devices’ LTC7124 is a dual channel, high efficiency, monolithic step-down regulator providing outputs up to 3.5 A per channel. The device features low quiescent current and integrates low resistance N-Channel MOSFETS to provide up to 95% efficiency. The LTC7124 has wide VIN and VOUT ranges and a programmable switching frequency from 500 kHz to 4 MHz, with external synchronization up to ±25% of the set frequency. The regulator features tight output voltage accuracy, and the outputs can be configured as a 2-phase single output at up to 7 A. The user can also select Burst Mode® operation for high efficiency at light loads or forced continuous mode to minimize output ripple and is ideal for battery-powered systems and point-of-load supplies.