VideoLibrary

Hakko FX888D-29BY/P solder station | Maker Minute

The Hakko FX-888D Digital Soldering Station is an updated digital version of the popular FX-888 and includes several new features. This version is easier to use with a digital display and just two buttons to select and store up to five preset temperatures between 50° and 480°C, and the new password protection and low temperature alarm provides process control and helps protect against cold solder joints. Its compact design of just 100 x 120 x 120mm takes up minimal workbench space. The station also comes with a soldering iron and highly functional iron holder, and it is ESD safe.

3/8/2017 3:14:57 PM