3M Twin Axial Cables | DigiKey Daily
3M’s SL8800 series twin axial cable is an optimal solution for space-constrained systems. The unique core cable technology allows 3M cable assemblies to be extremely thin, flexible, and lightweight while virtually eliminating high-frequency resonance, allowing the 0.88 mm-thick cable to fold and bend with minimal to no impact on performance. These cables feature solid polyolefin insulation, four pairs with and without sidebands, and they are RoHS compliant and halogen free. 3M’s cables, available in four-channel 100 Ω 30 AWG versions, are ideal for high-performance computing clusters, data center networks, IB and GigE switches, high-speed servers, storage, routers, hubs, and load balancers .
Twin Axial Cables
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
1410-P-17-00-4.00 | CABLE ASSY SFP+ M-M 4M | 120 - 立即发货 | $630.56 | 查看详情 | ||
6A22-A0421-003.0-0 | CABLE QSFP+ M-M 3M | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
1410-P-11-00-0.50 | CABLE ASSY SFP+ M-M 500MM | 95 - 立即发货 | $497.81 | 查看详情 | ||
1410-P-11-00-1.00 | CABLE ASSY SFP+ M-M 1M | 0 - 立即发货 | $417.92 | 查看详情 | ||
1410-P-11-00-2.00 | CABLE ASSY SFP+ M-M 2M | 0 - 立即发货 | $451.35 | 查看详情 | ||
1410-P-11-00-3.00 | CABLE ASSY SFP+ M-M 3M | 0 - 立即发货 | $484.78 | 查看详情 | ||
1410-P-11-00-4.00 | CABLE ASSY SFP+ M-M 4M | 0 - 立即发货 | $534.87 | 查看详情 | ||
1410-P-11-00-5.00 | CABLE ASSY SFP+ M-M 5M | 0 - 立即发货 | $601.73 | 查看详情 | ||
6A22-A0421-012.0-0 | CABLE QSFP+ M-M 12M | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
8G26-0A-UB1-00-0.50 | CABLE MINISAS 4X M-M 500MM | 0 - 立即发货 | $430.88 | 查看详情 | ||
8G26-0A-UB1-00-1.00 | CABLE MINISAS 4X M-M 1M | 0 - 立即发货 | $483.03 | 查看详情 | ||
8G26-0A-UB1-00-2.00 | CABLE MINISAS 4X M-M 2M | 0 - 立即发货 | $558.84 | 查看详情 | ||
5602-44-0142A-500 | CABLE SATA F-F 500MM | 537 - 立即发货 | $72.98 | 查看详情 | ||
5602-44-0142A-600 | CABLE SATA F-F 600MM | 1438 - 立即发货 | $73.88 | 查看详情 | ||
5602-44-0142A-700 | CABLE SATA F-F 700MM | 1094 - 立即发货 | $75.44 | 查看详情 |