• Preferred Supplier

WECO Electrical Connectors

Image of WECO's SMarTconn - Unique Patented Technology (SMD/THR) for PCB

SMarTconn - Unique Patented Technology (SMD/THR) for PCB

SMarTconn interconnection solutions bring more power to the board and ensure optimal contact to the PCB. Currents from 8 A to 17.5 A.

Image of WECO Electrical Connectors' Plug In Screwless Connectors

Plug In Screwless Connector Systems for PCB

Interconnect solutions that provide strong mechanical retention to ensure reliability. Available in 3.5 mm, 5 mm and 5.08 mm pitch.

Image of WECO's Terminal Strips for Industrial and Electrical Applications

Terminal Strips for Industrial and Electrical Applications

300 series for panel building is available in 8 to 22 mm pitch capable of handling currents up to 125 A. Screw, tab and screwless solutions available.

Image of WECO's Ceramic Terminal Blocks for Harsh and Demanding Environments

Ceramic Terminal Blocks for Harsh and Demanding Environments

Made from engineered ceramics used in niche markets that require resistance to higher temperatures and caustic environments.

关于 WECO Electrical Connectors

WECO Electrical Connectors is an engineering-based company specialized in developing, manufacturing, and optimizing electrical connection solutions for energy, industrial, electrical, and electronic markets. We have multiple locations globally and our headquarters in Canada. We always strive to get it right the first time through continuous process improvement and fostering business relationships with customers. Our manufacturing production delivers components with superior reliability, reduced footprint requirements, and compact designs resulting in reduced lead times and greater efficiency.