Lighthorse Technologies Inc.
产品类别
SMA Plug to SMA Jack IP67 Rated
SMA Plug to SMA Bulkhead Jack cable assembly is IP67 Rated, dust-tight, and waterproof.
I-PEX® MHF® I PCB Receptacle - Up to 9GHz
The IPXSM66AL receptacle connector is used in electronic PCB devices up to 9GHz.
I-PEX® MHF® I Cable Assembly
I-PEX MHF I micro-coax cable assembly can fit seamlessly into any environment.
SMA Connector for PCB Mount
The SALF54GT is a right-angle SMA jack used in PCB mount applications.
I-PEX® MHF® 4L LK to SMA Jack
I-PEX MHF 4L LK to SMA bulkhead jack cable assembly suitable for many RF applications.
Tools and Support
关于 Lighthorse Technologies Inc.
Lighthorse Technologies, Inc. is an RF connector and RF cable assembly manufacturer headquartered in San Diego, California, with factories in Taiwan, since 1991. Lighthorse manufactures a full range of quality Radio Frequency (RF) connectors including the Hirose U.FL equivalent IPX, MC Card, MMCX, MCX, SMA, SSMB, SMB, BNC, TNC, N, F, G, Mini- UHF, and UHF interfaces.
Additional Content
RESOURCES
- 7/16 Connectors 151-156
- Accessories 159-165
- Assembly Instructions 176-183
- BNC Connectors 92-106
- Cable Guide 168-171
- F Connectors 75-85
- G Connectors 86-91
- MC-Card Connectors 4-7
- MCX Connectors 16-25
- MMCX Connectors 8-15
- Mounting Hole and Layout 174-175
- N Connectors 136-150
- SMA Connectors 26-54
- SMB Connectors 60-67
- SMC Connectors 68-74
- SSMB Connectors 55-59
- Strip Dimensions 172-173
- Mini-UHF Connectors 121-127
- TNC Connectors 107-120
- UHF Connectors 128-135