InterFET
IFN201AST3 N-Channel Low Input Capacitance JFET -40V BVgss
InterFET's low cost industry standard SMP/SSTJ201 N-CH JFET. "A grade" part binned for low voltage tight Vgsoff applications.
IF1320ST3 N-Channel Low Noise JFET -20V BVgss
A N-channel JFET with low noise, high gain & radiation tolerance. Suitable for military apps & low-levels power supplies.
SMPJ270 Low Noise JFET P-Channel 30V BVgss
InterFET's surface mount industry standard J270 P channel JFET. Low Noise; Low Vgsoff. Custom binning options available.
IF140AST3 N-Channel Low Input Capacitance JFET -20V BVgss
An ultra-low leakage N type JFET. Min 10 Tera-Ohm input impedance. Custom binning options available with InterFET.
IFN160BST3 N-Channel Low Input Capacitance JFET -75V BVgss
InterFET's low cost high BVgss at -75V N-CH JFET. "A B C grade" parts binned for low voltage tight Vgsoff Igss applications.
Tools and Support
关于 InterFET
InterFET offers a wide portfolio of Junction Field Effect Transistors. We thrive at giving our customers a competitive edge with JFETs tailored to their needs & provide a cross-reference to JFETs. We make very low noise JFETs for the most demanding instrumentation or test & measurement applications. JFETs excel at the front end of analog signal chains & are widely found in medical devices, industrial sensors, high-end audio, military, aerospace, & satellites. Our breadth of die geometries allows engineers to design with the optimal JFET by selecting amongst variables.