• Preferred Supplier

CAL-CHIP ELECTRONICS INC.

Cal-Chip Electronics GMC Series Multi-Layer Ceramic Chip Capacitors

GMC Series MLCC Capacitors - Low to Mid Voltage 4V to 200V Applications

Offers complete, ultra stable Class I dielectrics with linear temperature coefficients, low loss, and a negligible change of electrical properties with time, voltage, and frequency.

Image of Cal-Chip Electronics' CHV Series MLCC Capacitors

CHV Series MLCC Capacitors - High Voltage Applications 250V to 5KV

Ensures excellent volumetric efficiency and stability of capacitance with temperature. High voltage rating and high reliability. Surface-mount suitable for wave and reflow soldering.

Image of Cal-Chip Electronics' RM Series Thick Film Chip Resistor

RM Series - Thick Film Chip Resistor

Small size, lightweight, and highly reliable rectangular-type fixed chip resistor with Ruthenium base as material. High power, ultra high power, and high precision options.

Image of Cal-Chip Electronics' RN Series Resistor Array

RN Series Resistor Array - Master Boards, CD/DVD Rom, Hard Disks, and RAM Applications

High density with >1 resistors in a small case. Improvement of placement efficiency with superior solderability.

Image of Cal-Chip Electronics' WB Series Wire Wound Chip Inductors

WB Series - Wire Wound Chip Inductors

Ceramic base with high SRF. Ultra-compact providing high Q factors. For fully automated assembly with outstanding endurance from pull-up force, mechanical shock, and pressure.

Tools and Support

关于 CAL-CHIP ELECTRONICS INC.

Cal-Chip Electronics, is a company that specializes in surface-mounted devices, a stocking manufacturer, and an electronic components distributor. They are committed to Quality Excellence through the allocation of their resources to the manufacture and supply of ZERO DEFECT products, combined with the dedication of their employees.

更多内容