TM8 Series: High Reliability Tantalum Capacitors
Vishay / Sprague
This module will introduce the TM8 series of high reliability, low DC leakage, tantalum chip capacitors and explains their main features including their advanced package design. It will also highlight several important design considerations in medical, military, and aerospace applications. It will then introduce the negative effects of direct current leakage (DCL) in portable medical applications. Finally, it will review solutions to DCL problems using tantalum capacitors and highlight reliability screening for military/aerospace applications.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 额定 | 类型 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
TM8R106K016UBA | CAP TANT 10UF 10% 16V 0805 | 16 V | 模制 | 570 - 立即发货 | $87.52 | 查看详情 | ||
TM8R106K010UBA | CAP TANT 10UF 10% 10V 0805 | 10 V | 模制 | 1957 - 立即发货 | $89.41 | 查看详情 | ||
TM8T476K010UBA | CAP TANT 47UF 10% 10V 1411 | 10 V | 模制 | 0 - 立即发货 | $89.57 | 查看详情 | ||
TM8M475K010UBA | CAP TANT 4.7UF 10% 10V 0603 | 10 V | 模制 | 0 - 立即发货 | $85.63 | 查看详情 | ||
TM8M106K6R3UBA | CAP TANT 10UF 10% 6.3V 0603 | 6.3 V | 模制 | 1470 - 立即发货 | $85.63 | 查看详情 | ||
TM8P475K025UBA | CAP TANT 4.7UF 10% 25V 0805 | 25 V | 模制 | 0 - 立即发货 | $85.79 | 查看详情 | ||
TM8R105K025UBA | CAP TANT 1UF 10% 25V 0805 | 25 V | 模制 | 1620 - 立即发货 | $87.52 | 查看详情 | ||
TM8W105K020UBA | CAP TANT 1UF 10% 20V 0805 | 20 V | 模制 | 0 - 立即发货 | $88.09 | 查看详情 | ||
TM8M105K016UBA | CAP TANT 1UF 10% 16V 0603 | 16 V | 模制 | 0 - 立即发货 | $83.99 | 查看详情 | ||
TM8M105K010UBA | CAP TANT 1UF 10% 10V 0603 | 10 V | 模制 | 0 - 立即发货 | $83.99 | 查看详情 | ||
TM8R335K020UBA | CAP TANT 3.3UF 10% 20V 0805 | 20 V | 模制 | 300 - 立即发货 | $87.52 | 查看详情 | ||
TM8M156K6R3UBA | CAP TANT 15UF 10% 6.3V 0603 | 6.3 V | 模制 | 285 - 立即发货 | $59.03 | 查看详情 |
PTM Published on: 2010-11-30