PR01/02/03 Power Metal Film Leaded Resistors
Vishay BC Components / Beyschlag / Draloric
This module will present an overview of the PR01, PR02 and PR03 products. The key functional performance parameters of the PR series will be discussed, as well as construction and features. A selection of potential applications from typical market segments will be presented.
Related Parts
图片 | 制造商零件编号 | 描述 | 功率 (W) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
PR03000201801JAC00 | RES 1.8K OHM 5% 3W AXIAL | 3W | 904 - 立即发货 | $4.84 | 查看详情 | ||
PR03000201803JAC00 | RES 180K OHM 5% 3W AXIAL | 3W | 819 - 立即发货 | $4.84 | 查看详情 | ||
PR03000202201JAC00 | RES 2.2K OHM 5% 3W AXIAL | 3W | 3703 - 立即发货 | $4.84 | 查看详情 | ||
PR03000202209JAC00 | RES 22 OHM 5% 3W AXIAL | 3W | 730 - 立即发货 | $4.84 | 查看详情 | ||
PR03000202703JAC00 | RES 270K OHM 5% 3W AXIAL | 3W | 5127 - 立即发货 | $4.84 | 查看详情 | ||
PR03000202700JAC00 | RES 270 OHM 5% 3W AXIAL | 3W | 9597 - 立即发货 | $4.84 | 查看详情 | ||
PR03000203301JAC00 | RES 3.3K OHM 5% 3W AXIAL | 3W | 12215 - 立即发货 | $4.84 | 查看详情 | ||
PR03000203003JAC00 | RES 300K OHM 5% 3W AXIAL | 3W | 238 - 立即发货 | $4.84 | 查看详情 | ||
PR03000203909JAC00 | RES 39 OHM 5% 3W AXIAL | 3W | 898 - 立即发货 | $4.84 | 查看详情 | ||
PR01000101008JA100 | RES 1 OHM 5% 1W AXIAL | 1W | 2514 - 立即发货 | $2.96 | 查看详情 |
PTM Published on: 2017-11-21