XCL206 Micro DC/DC Converter with Built-in Inductor
Torex Semiconductor, Ltd.
Details concerning the Torex XCL206 micro step-down DC/DC converter will be explained in this module. Features of the XCL206 to be discussed are: the ability to use the device much like an LDO but with greater efficiency and heat management; the space saving design and unique structure of the XCL206 which reduces the amount of radiated noise; and how low voltage ripple through the full range of load currents is a benefit of the technology employed by Torex.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 输入(最小值) | 电压 - 输入(最大值) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
XCL206B123AR-G | DC DC CONVERTER 1.2V | 2V | 6V | 0 - 立即发货 | $12.56 | 查看详情 | ||
XCL206B183AR-G | DC DC CONVERTER 1.8V | 2V | 6V | 0 - 立即发货 | $12.56 | 查看详情 |
PTM Published on: 2010-10-26