L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors
STMicroelectronics
This presentation will begin by offering a general overview of permanent magnet machines and three-phase brushless motors, followed by some discussion around controlling these motors and the working mechanics of back-EMF detection. That will lead up to describing some of the features and the benefits of the L99ASC03, which is based on sensor-less driving of a three-phase brushless motor.
Related Parts
图片 | 制造商零件编号 | 描述 | 功能 | 输出配置 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
VNH5019ATR-E | IC MTR DRV 5.5-24V MULTIPWRSO-30 | 驱动器 - 全集成,控制和功率级 | 半桥(2) | 6392 - 立即发货 | $88.33 | 查看详情 | ||
VNH5050ATR-E | IC MTR DRVR 5.5V-18V 36POWERSSO | 驱动器 - 全集成,控制和功率级 | 半桥(2) | 1497 - 立即发货 | $54.51 | 查看详情 | ||
VNH5180ATR-E | IC MTR DRVR 5.5V-18V 36POWERSSO | 驱动器 - 全集成,控制和功率级 | 半桥(2) | 2894 - 立即发货 | $42.61 | 查看详情 | ||
VNH5019A-E | IC MTR DRV 5.5-24V MULTIPWRSO-30 | 驱动器 - 全集成,控制和功率级 | 半桥(2) | 0 - 立即发货 | See Page for Pricing | 查看详情 |
Eval Boards
图片 | 制造商零件编号 | 描述 | 功能 | 使用的 IC/零件 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
EVAL-VNH5019-P2 | BOARD EVAL ARDUINO DVR SHIELD | 电机控制器/驱动器 | VNH5019 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
EVAL-VNH5019-P1 | BOARD EVAL VNH5019 MOTOR DVR | 电机控制器/驱动器 | VNH5019 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
STEVAL-VNH5019A | BOARD EVALUATION VNH5019A | 电机控制器/驱动器 | VNH5019A | 0 - 立即发货 | $2,154.95 | 查看详情 | ||
STEVAL-VNH5019A | BOARD EVALUATION VNH5019A | 电机控制器/驱动器 | VNH5019A | 0 - 立即发货 | $2,154.95 | 查看详情 |