PZA Series Solid Polymer Electrolytic Capacitor
Rubycon
This presentation will provide an overview of the PZA Series of solid polymer electrolytic capacitors from Rubycon. Items discussed include features and benefits, performance characteristics, and example applications.
Related Parts
图片 | 制造商零件编号 | 描述 | 容差 | 电压 - 额定 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
63PZA47M10X13 | CAP ALUM POLY 47UF 20% 63V T/H | ±20% | 63 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
25PZA220M10X13 | CAP ALUM POLY 220UF 20% 25V T/H | ±20% | 25 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
35PZA150M10X13 | CAP ALUM POLY 150UF 20% 35V T/H | ±20% | 35 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
25PZA100M8X10 | CAP ALUM POLY 100UF 20% 25V T/H | ±20% | 25 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
35PZA56M8X10 | CAP ALUM POLY 56UF 20% 35V T/H | ±20% | 35 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
50PZA33M8X10 | CAP ALUM POLY 33UF 20% 50V T/H | ±20% | 50 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
63PZA22M8X10 | CAP ALUM POLY 22UF 20% 63V T/H | ±20% | 63 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
25PZA120M8X12.5 | CAP ALUM POLY 120UF 20% 25V T/H | ±20% | 25 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
35PZA82M8X12.5 | CAP ALUM POLY 82UF 20% 35V T/H | ±20% | 35 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
63PZA27M8X12.5 | CAP ALUM POLY 27UF 20% 63V T/H | ±20% | 63 V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2014-05-05