Fluorescent Lamp Electronic Ballasts
NXP Semiconductors
This presentation will provide a quick explanation of the working principles of IC based resonant type electronic ballasts. It will also explain lamp filament preheat and ignition, power factor correction, and important protection features.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 供电 | 电流 - 灌/拉输出 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
UBA2211BT/N1,518 | IC CFL/TL DRIVER 42.68KHZ 14SO | 10.7V ~ 13.8V | 1.35A | 2769 - 立即发货 | $9.85 | 查看详情 | ||
UBA20270T/1,518 | IC CFL/TL CNTRL 100KHZ 16SO | 11.9V ~ 13.8V | 1.6 mA | 0 - 立即发货 | $15.27 | 查看详情 | ||
UBA20260T/1,518 | IC CFL/TL CNTRL 100KHZ 16SO | 11.9V ~ 13.8V | 1.6 mA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UBA2015AT/1,118 | IC CFL/TL CNTRL 20SO | 11.9V ~ 13.8V | 1.7 mA | 0 - 立即发货 | $19.78 | 查看详情 | ||
UBA2211AP/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 10.7V ~ 13.8V | 900mA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UBA2211BP/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 10.7V ~ 13.8V | 1.35A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UBA2211CP/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 10.7V ~ 13.8V | 1.85A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UBA2021P/N2,112 | IC CFL/TL CNTRL 44.59KHZ 14DIP | 10.15V ~ 11.95V | 1 mA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UBA2024P/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 11.4V ~ 13.3V | 5 mA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UBA2015AP/1,112 | IC CFL/TL CNTRL 20DIP | 11.9V ~ 13.8V | 1.7 mA | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2011-12-27