Power Factor Correction
Infineon Technologies
This tutorial will introduce the basic concepts of Power Factor Correction and discuss the important factors affecting semiconductor component selection. It will also provide a brief overview of government regulations, describe boost converter operating modes employed in active PFC filter converters, and provide a more in depth look at the challenges for components in higher power Continuous Conduction Mode (CCM) Power Factor Correction.
Related Parts
图片 | 制造商零件编号 | 描述 | 漏源电压(Vdss) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
IPA50R299CPXKSA1 | MOSFET N-CH 550V 12A TO220-FP | 550 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
IPA50R350CPXKSA1 | MOSFET N-CH 500V 10A TO220-FP | 500 V | 0 - 立即发货 | $10.38 | 查看详情 | ||
IPA50R399CPXKSA1 | MOSFET N-CH 500V 9A TO220-FP | 500 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
IPA50R520CPXKSA1 | MOSFET N-CH 500V 7.1A TO220-FP | 500 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
IPA60R250CPXKSA1 | MOSFET N-CH 650V 12A TO220-FP | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2011-09-02