FTB080 and MTB080 80 Watt Power Supply
Inventus Power
This tutorial will provide an overview of the ICC’s 80 watt open frame power supply series marketed under the Elpac Power Systems brand. There will also be discussion of topics such as product specifications, target applications, and which safety/emissions standards these products adhere to.
Related Parts
图片 | 制造商零件编号 | 描述 | 输出数 | 电压 - 输入 | 电压 - 输出 1 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
MTB080012A | AC/DC CONVERTER 12V 80W | 1 | 85 ~ 264 VAC | 12V | 230 - 立即发货 | $347.01 | 查看详情 | ||
MTB080015A | AC/DC CONVERTER 15V 80W | 1 | 85 ~ 264 VAC | 15V | 1 - 立即发货 | $344.46 | 查看详情 | ||
FTB080009A | AC/DC CONVERTER 9V 65W | 1 | 100 ~ 240VAC | 9V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MTB080009A | AC/DC CONVERTER 9V 80W | 1 | 85 ~ 264 VAC | 9V | 0 - 立即发货 | $291.91 | 查看详情 | ||
FTB080012A | AC/DC CONVERTER 12V 65W | 1 | 100 ~ 240VAC | 12V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
FTB080024A | AC/DC CONVERTER 24V 65W | 1 | 100 ~ 240VAC | 24V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
FTB080015A | AC/DC CONVERTER 15V 65W | 1 | 100 ~ 240VAC | 15V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MTB080024A | AC/DC CONVERTER 24V 80W | 1 | 85 ~ 264 VAC | 24V | 0 - 立即发货 | $298.55 | 查看详情 |
PTM Published on: 2010-12-03