Thermal Fuse Varistors
EPCOS
This tutorial will present information that will provide a better understanding as to why thermally protected varistors are needed, and will also present the solutions EPCOS has to offer.
Related Parts
图片 | 制造商零件编号 | 描述 | 压敏电压(最小) | 压敏电压(典型) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
B72214T2131K101 | VARISTOR 205V 6KA RADIAL BOX 3LD | 184.5 V | 205 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72214T2171K101 | VARISTOR 270V 6KA RADIAL BOX 3LD | 243 V | 270 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72214T2271K101 | VARISTOR 430V 6KA RADIAL | 387 V | 430 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72214T2321K101 | VARISTOR 510V 6KA RADIAL BOX 3LD | 459 V | 510 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72214T2421K101 | VARISTOR 680V 6KA RADIAL BOX 3LD | 612 V | 680 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72220T2271K101 | VARISTOR 430V 10KA RADIAL BOX | 387 V | 430 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72220T2131K101 | VARISTOR 205V 10KA RADIAL BOX | 184.5 V | 205 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72220T2151K101 | VARISTOR 240V 10KA RADIAL BOX | 216 V | 240 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72220T2171K101 | VARISTOR 270V 10KA RADIAL BOX | 243 V | 270 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72220T2321K101 | VARISTOR 510V 10KA RADIAL BOX | 459 V | 510 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72220T2421K101 | VARISTOR 680V 10KA RADIAL BOX | 612 V | 680 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
B72225T4131K101 | VARISTOR 205V 20KA RADIAL BOX | 184.5 V | 205 V | 0 - 立即发货 | $9.64 | 查看详情 | ||
B72225T4151K101 | VARISTOR 240V 20KA RADIAL BOX | 216 V | 240 V | 0 - 立即发货 | $9.64 | 查看详情 | ||
B72225T4171K101 | VARISTOR 270V 20KA RADIAL BOX | 243 V | 270 V | 0 - 立即发货 | $9.64 | 查看详情 | ||
B72225T4271K101 | VARISTOR 430V 20KA RADIAL BOX | 387 V | 430 V | 976 - 立即发货 | $21.59 | 查看详情 | ||
B72225T4321K101 | VARISTOR 510V 20KA RADIAL BOX | 459 V | 510 V | 1460 - 立即发货 | $19.54 | 查看详情 | ||
B72225T4421K101 | VARISTOR 680V 20KA RADIAL BOX | 612 V | 680 V | 0 - 立即发货 | $9.64 | 查看详情 |
PTM Published on: 2011-10-27