Automotive Industry Capacitors
EPCOS
This presentation will provide an overview of the EPCOS automotive grade capacitors and discuss typical applications in the hybrid and electric vehicle market. There will be a review of which type of capacitor is best suited for each portion of the standard configuration, with in-depth highlights of each capacitor type. In the ever moving automotive industry, EPCOS capacitors have the solutions to meet the needs of a new design.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 额定 | ESR(等效串联电阻) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
B43508A9108M000 | CAP ALUM 1000UF 20% 400V SNAP | 400 V | 120 毫欧 @ 100Hz | 1182 - 立即发货 | $202.36 | 查看详情 | ||
B43508A9477M000 | CAP ALUM 470UF 20% 400V SNAP | 400 V | 260 毫欧 @ 100Hz | 3885 - 立即发货 | $137.83 | 查看详情 | ||
B43508A9687M000 | CAP ALUM 680UF 20% 400V SNAP | 400 V | 180 毫欧 @ 100Hz | 0 - 立即发货 | $175.76 | 查看详情 | ||
B43508B2108M000 | CAP ALUM 1000UF 20% 200V SNAP | 200 V | 120 毫欧 @ 100Hz | 320 - 立即发货 | $81.03 | 查看详情 | ||
B43508B2687M000 | CAP ALUM 680UF 20% 200V SNAP | 200 V | 170 毫欧 @ 100Hz | 520 - 立即发货 | $61.00 | 查看详情 | ||
B43508A2228M000 | CAP ALUM 2200UF 20% 200V SNAP | 200 V | 55 毫欧 @ 100Hz | 68 - 立即发货 | $116.00 | 查看详情 | ||
B43508A5477M000 | CAP ALUM 470UF 20% 450V SNAP | 450 V | 260 毫欧 @ 100Hz | 320 - 立即发货 | $95.89 | 查看详情 | ||
B43508A5567M000 | CAP ALUM 560UF 20% 450V SNAP | 450 V | 220 毫欧 @ 100Hz | 0 - 立即发货 | $159.75 | 查看详情 | ||
B43508A9107M000 | CAP ALUM 100UF 20% 400V SNAP | 400 V | 1.23 欧姆 @ 100Hz | 235 - 立即发货 | $37.19 | 查看详情 | ||
B43508A9227M000 | CAP ALUM 220UF 20% 400V SNAP | 400 V | 560 毫欧 @ 100Hz | 577 - 立即发货 | $52.79 | 查看详情 |
PTM Published on: 2012-09-17