How to Select an Appropriate Gate Driver
Diodes Incorporated
This presentation will go through the process of selecting and optimizing the Gate Driver for an application. It will be covering three main areas that include; Selection and Design-in Criteria, Key External Component Selection, and Optimal Layout Considerations.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 供电 | 逻辑电压 - VIL,VIH | 通道类型 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
DGD0506AFN-7 | IC GATE DRV HALF-BRDG DFN3030-10 | 8V ~ 14V | 0.8V,2.4V | 同步 | 14631 - 立即发货 | $6.98 | 查看详情 | ||
DGD0506AM10-13 | IC GATE DRVR HALF-BRIDGE 10MSOP | 8V ~ 14V | 0.8V,2.4V | 同步 | 5936 - 立即发货 627500 - 厂方库存 | $4.19 | 查看详情 | ||
DGD0507AFN-7 | IC GATE DRV HALF-BRDG DFN3030-10 | 8V ~ 14V | 0.8V,2.4V | 独立式 | 333 - 立即发货 | $7.47 | 查看详情 | ||
DGD05463FN-7 | IC GATE DRV HALF-BRDG DFN3030-10 | 4.5V ~ 14V | 0.8V,2.4V | 同步 | 9878 - 立即发货 6000 - 厂方库存 | $6.81 | 查看详情 | ||
DGD05473FN-7 | IC GATE DRV HALF-BRDG DFN3030-10 | 0.3V ~ 60V | 0.8V,2.4V | 独立式 | 16234 - 立即发货 81000 - 厂方库存 | $6.65 | 查看详情 | ||
DGD1503S8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 10V ~ 20V | 0.8V,2.5V | 独立式 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
DGD1504S8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 10V ~ 20V | 0.8V,2.5V | 同步 | 1727 - 立即发货 5000 - 厂方库存 | $10.43 | 查看详情 | ||
DGD2103MS8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 10V ~ 20V | 0.8V,2.5V | 独立式 | 24077 - 立即发货 127500 - 厂方库存 | $9.28 | 查看详情 | ||
DGD2104MS8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 10V ~ 20V | 0.8V,2.5V | 同步 | 35472 - 立即发货 130000 - 厂方库存 | $11.49 | 查看详情 | ||
DGD2113S16-13 | IC GATE DRVR HALF-BRIDGE 16SO | 10V ~ 20V | 6V,9.5V | 独立式 | 19090 - 立即发货 39000 - 厂方库存 | $20.28 | 查看详情 | ||
DGD2304S8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 10V ~ 20V | 0.7V,2.3V | 独立式 | 17149 - 立即发货 967500 - 厂方库存 | $9.85 | 查看详情 | ||
DGD23892S28-13 | IC GATE DRV HALF-BRIDG 28SO 1.5K | 10V ~ 15V | 0.8V,2.4V | 3 相 | 0 - 立即发货 | See Page for Pricing | 查看详情 |