Sealed Switch – Part 4
C&K
The purpose of the product training module is to present to customers, designers and engineers C&K Components ingress protection or IP sealed switches. training module is to present C&K Components IP sealed switches to customers, designers, and engineers. This presentation will explain the advantages of C&K sealed switches, review the features and benefits of sealed switches and discuss applications they can be used in.
Related Parts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
ET03MD1CBE | SWITCH TOGGLE SPDT 0.4VA 20V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
ET03M3D1SA1BE | SWITCH TOGGLE SPDT 0.4VA 20V | 487 - 立即发货 | See Page for Pricing | 查看详情 | ||
ET03MD1SA1BE | SWITCH TOGGLE SPDT 0.4VA 20V | 459 - 立即发货 | See Page for Pricing | 查看详情 | ||
E101MD1ABE | SWITCH TOGGLE SPDT 0.4VA 20V | 65 - 立即发货 | See Page for Pricing | 查看详情 | ||
E101SD1ABE | SWITCH TOGGLE SPDT 0.4VA 20V | 41 - 立即发货 | See Page for Pricing | 查看详情 | ||
E105MD1ABE | SWITCH TOGGLE SPDT 0.4VA 20V | 291 - 立即发货 | See Page for Pricing | 查看详情 | ||
ET01SD1CBE | SWITCH TOGGLE SPDT 0.4VA 20V | 3258 - 立即发货 | See Page for Pricing | 查看详情 | ||
ET01MD1V3BE | SWITCH TOGGLE SPDT 0.4VA 20V | 289 - 立即发货 | See Page for Pricing | 查看详情 | ||
ET01MD1ABE | SWITCH TOGGLE SPDT 0.4VA 20V | 349 - 立即发货 | See Page for Pricing | 查看详情 | ||
E101SD1CBE | SWITCH TOGGLE SPDT 0.4VA 20V | 192 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2013-08-15