Sealed Switch – Part 3
C&K
The purpose of the product training module is to present to customers, designers and engineers C&K Components ingress protection or IP sealed switches. training module is to present C&K Components IP sealed switches to customers, designers, and engineers. This presentation will explain the advantages of C&K sealed switches, review the features and benefits of sealed switches and discuss applications they can be used in.
Related Parts
图片 | 制造商零件编号 | 描述 | 电路 | 开关功能 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
K12C 1 5N | SWITCH PUSH SPST-NO 0.1A 30V | SPST-NO | 关-瞬时 | 20982 - 立即发货 | $47.70 | 查看详情 | ||
K12GO NT 1.5 3.5-7N | SWITCH PUSHBUTTON SPDT 0.1A 30V | DPST-NO | 关-瞬时-瞬时 | 5990 - 立即发货 | $27.01 | 查看详情 | ||
NP8S2P203QE | SWITCH PUSHBUTTON SPDT 5A 32V | SPDT | 开-瞬时 | 35 - 立即发货 | $242.42 | 查看详情 | ||
NP8S3T203QE | SWITCH PUSHBUTTON SPDT 5A 32V | SPDT | 开-瞬时 | 314 - 立即发货 | $245.87 | 查看详情 | ||
EP11SD1V3BE | SWITCH PUSH SPST-NO 0.4VA 20V | SPST-NO | 关-瞬时 | 0 - 立即发货 | $70.03 | 查看详情 |
PTM Published on: 2013-08-13