BestCap

BestCap® Capacitors

KYOCERA AVX

This tutorial will introduce KYOCERA AVX’s BestCap double-layer super-capacitor, discuss key attributes and features of the series, and provide several applications where the BestCap parts can be used.

Related Parts

图片制造商零件编号描述电压 - 额定ESR(等效串联电阻)可供货数量价格查看详情
CAP 15MF -20% +80% 5.5V SMDBZ055B153ZSBCAP 15MF -20% +80% 5.5V SMD5.5 V250 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 33MF -20% +80% 5.5V SMDBZ055A333ZSBCAP 33MF -20% +80% 5.5V SMD5.5 V250 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 100MF -20% +80% 5.5V SMDBZ015A104ZSBCAP 100MF -20% +80% 5.5V SMD5.5 V80 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 10MF -20% +80% 12V SMDBZ05CA103ZSBCAP 10MF -20% +80% 12V SMD12 V500 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 400MF -20% +80% 5.5V SMDBZ025A404ZLBCAP 400MF -20% +80% 5.5V SMD5.5 V35 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 50MF -20% +80% 3.6V SMDBZ013B503ZSBCAP 50MF -20% +80% 3.6V SMD3.6 V100 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 22MF -20% +80% 12V SMDBZ01CA223ZSBCAP 22MF -20% +80% 12V SMD12 V350 毫欧0 - 立即发货See Page for Pricing查看详情
CAP 22MF -20% +80% 4V SMDBZ254B223ZSBCECAP 22MF -20% +80% 4V SMD4 V140 毫欧0 - 立即发货See Page for Pricing查看详情
PTM Published on: 2011-09-02