RF-IF Amplifier Product Overview
Analog Devices Inc
This tutorial will discuss the benefits of the different types of RF/IF amplifiers that Analog Devices offers. After a discussion of the benefits of these amplifier families, a closer look will be taken at each of the four amplifier types, starting with low noise amplifiers, followed by the intermediate frequency amplifiers, then the driver amplifiers, and finally the gain blocks.
Related Parts
图片 | 制造商零件编号 | 描述 | 增益 | 噪声系数 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
ADL5542ACPZ-R7 | IC AMP CELL 20MHZ-6GHZ 8LFCSP | 11.2dB ~ 14.4dB | 5.7dB ~ 6.3dB | 947 - 立即发货 | $48.76 | 查看详情 | ||
ADL5541ACPZ-R7 | IC AMP CELL 20MHZ-6GHZ 8LFCSP | 9.1dB ~ 13.5dB | 6dB ~ 7db | 135 - 立即发货 | $48.76 | 查看详情 | ||
ADL5320ARKZ-R7 | IC AMP 400MHZ-2.7GHZ SOT89-3 | 11.5dB ~ 13.4dB | 5.1dB | 675 - 立即发货 | $63.70 | 查看详情 | ||
ADL5521ACPZ-R7 | IC RF AMP GPS 400MHZ-4GHZ 8LFCSP | 20.8dB | 0.8dB | 7890 - 立即发货 | $30.21 | 查看详情 |
PTM Published on: 2010-03-31