Solar Technologies UTX PV Cable Connector
Amphenol Industrial Operations
This presentation will introduce the UTX connection system. It will cover the features and potential application markets for these connectors and highlight mechanical, environmental, safety, and electrical characteristics. The tutorial will review the part number information for the parts in the series and present typical applications. The UTX Series is an evolution of Amphenol’s well-known H4 connector, certified to UL 6703 1500V, EN 50521/IEC 62852 1500V (Class A), and JET 1500V specifications. Features RADSOK contact technology with a very low 0.25 mΩ contact resistance in both cold formed and stamped and formed contact versions. The line accepts four cable sizes: 14, 12, 10, and 8 AWG. UTX is constructed of RoHS/REACH compliant materials, is field installable, and is guaranteed to mate with the existing H4 line with an IP68 rating, when mated.
Photovoltaic Connectors
图片 | 制造商零件编号 | 描述 | 编码,键控 | 特性 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
UTXCFA2AM | CONN FMALE COUPLER PLUS 14AWG | 正号 | 14 AWG | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UTXCMA2AM | CONN MALE COUPLER MINUS 14AWG | 负号 | 14 AWG | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
UTXCFA4AM | CONN FMALE COUPLER PLUS 12AWG | 正号 | 12 AWG | 200 - 立即发货 | $12.02 | 查看详情 | ||
UTXCMA4AM | CONN MALE COUPLER MINUS 12AWG | 负号 | 12 AWG | 0 - 立即发货 | See Page for Pricing | 查看详情 |