AWCCA Series: Wireless Charging Coil
Abracon
This presentation will provide an overview of the key features and benefits, and discuss the applications and performance of this product series.
Related Parts
图片 | 制造商零件编号 | 描述 | 类型 | 电感 | 容差 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
AWCCA-38R32H09-C01-B | RX 1 COIL 1 LAYER 11.1UH 2.1A | 1 个线圈,1 层 | 11.1µH | ±10% | 0 - 立即发货 | $18.99 | 查看详情 | ||
AWCCA-48R32H11-C01-B | RX 1 COIL 1 LAYER 10.5UH 2.6A | 1 个线圈,1 层 | 10.5µH | ±10% | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AWCCA-50N50H35-C01-B | RX TX 1 COIL 1 LAYER 24UH 5.4A | 1 个线圈,1 层 | 24µH | ±10% | 0 - 立即发货 | $37.01 | 查看详情 | ||
AWCCA-50N50H35-C02-B | RX TX 1 COIL 1 LAYER 6.3UH 10.6A | 1 个线圈,1 层 | 6.3µH | ±10% | 0 - 立即发货 | $37.01 | 查看详情 | ||
AWCCA-50N50H40-C01-B | RX TX 1 COIL 1 LAYER 24UH 5.7A | 1 个线圈,1 层 | 24µH | ±10% | 0 - 立即发货 | $39.15 | 查看详情 | ||
AWCCA-50N50H40-C02-B | RX TX 1 COIL 1 LAYER 6.3UH 11.1A | 1 个线圈,1 层 | 6.3µH | ±10% | 0 - 立即发货 | $39.15 | 查看详情 | ||
AWCCA-50N50H50-C01-B | RX TX 1 COIL 1 LAYER 24UH 5.7A | 1 个线圈,1 层 | 24µH | ±10% | 0 - 立即发货 | $49.44 | 查看详情 | ||
AWCCA-50N50H50-C02-B | RX TX 1 COIL 1 LAYER 6.3UH 10.6A | 1 个线圈,1 层 | 6.3µH | ±10% | 0 - 立即发货 | $46.32 | 查看详情 | ||
AWCCA-53N53H50-C01-B | RX TX 1 COIL 1 LAYER 24UH 5.7A | 1 个线圈,1 层 | 24µH | ±10% | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AWCCA-53N53H50-C02-B | RX TX 1 COIL 1 LAYER 6.3UH 11A | 1 个线圈,1 层 | 6.3µH | ±10% | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AWCCA-107T52H40-C01-B | TX 3 COIL 1 LAYER 11.5UH 12UH | 3 线圈,1 层 | 11.5µH,12µH | ±10% | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2014-01-14