ECM60
XP Power
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ECM60US05 AC/DC CONVERTER 5V 60W | AC/DC CONVERTER 5V 60W | 1,621 | 盒 | - | |
ECM60US12 AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 1,076 | 盒 | - | |
ECM60US15 AC/DC CONVERTER 15V 60W | AC/DC CONVERTER 15V 60W | 821 | 盒 | - | |
ECM60US48 AC/DC CONVERTER 48V 60W | AC/DC CONVERTER 48V 60W | 734 | 盒 | - | |
ECM60UT31 AC/DC CONVERTER 5V +/-12V 60W | AC/DC CONVERTER 5V +/-12V 60W | 321 | 盒 | - | |
ECM60US24 AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 0 | 盒 | - | |
ECM60UT33 AC/DC CONVERTER 5V +/-15V 60W | AC/DC CONVERTER 5V +/-15V 60W | 0 | 盒 | - | |
ECM60UD21 AC/DC CONVERTER 5V 12V 60W | AC/DC CONVERTER 5V 12V 60W | 0 | 盒 | - | |
ECM60US33 AC/DC CONVERTER 33V 60W | AC/DC CONVERTER 33V 60W | 0 | 盒 | - | |
ECM60UT34 AC/DC CONVERTER 3.3V 5V 12V 60W | AC/DC CONVERTER 3.3V 5V 12V 60W | 0 | 盒 | - | |
ECM60UT32 AC/DC CONVERTER 5V 24V -12V 60W | AC/DC CONVERTER 5V 24V -12V 60W | 0 | 盒 | - | |
ECM60UT35 AC/DC CONVERTER 5V 3.3V 12V 60W | AC/DC CONVERTER 5V 3.3V 12V 60W | 0 | 散装 | - | |
ECM60US12-C AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 0 | 散装 | - | |
ECM60US07 AC/DC CONVERTER 7V 60W | AC/DC CONVERTER 7V 60W | 0 | 盒 | - | |
ECM60US09 AC/DC CONVERTER 9V 60W | AC/DC CONVERTER 9V 60W | 0 | 盒 | - |