ALM150
XP Power
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ALM150PS24 AC/DC DESKTOP ADAPTER 24V 149W | AC/DC DESKTOP ADAPTER 24V 149W | 64 | 盒 | - | |
ALM150PS19C2-8 AC/DC DESKTOP ADAPTER 19V 150W | AC/DC DESKTOP ADAPTER 19V 150W | 28 | 盒 | - | |
ALM150PS12 AC/DC DESKTOP ADAPTER 12V 150W | AC/DC DESKTOP ADAPTER 12V 150W | 21 | 盒 | - | |
ALM150PS12C2-8 AC/DC DESKTOP ADAPTER 12V 150W | AC/DC DESKTOP ADAPTER 12V 150W | 3 | 盒 | - | |
ALM150PS15 AC/DC DESKTOP ADAPTER 15V 150W | AC/DC DESKTOP ADAPTER 15V 150W | 0 | 盒 | - | |
ALM150PS19 AC/DC DESKTOP ADAPTER 19V 150W | AC/DC DESKTOP ADAPTER 19V 150W | 0 | 盒 | - | |
ALM150PS24C2-8 AC/DC DESKTOP ADAPTER 24V 149W | AC/DC DESKTOP ADAPTER 24V 149W | 0 | 盒 | - | |
ALM150PS15C2-8 AC/DC DESKTOP ADAPTER 15V 150W | AC/DC DESKTOP ADAPTER 15V 150W | 1 | 盒 | - | |
ALM150PS48C2-8 AC/DC DESKTOP ADAPTER 48V 149W | AC/DC DESKTOP ADAPTER 48V 149W | 0 | 盒 | - | |
ALM150PS48 AC/DC DESKTOP ADAPTER 48V 149W | AC/DC DESKTOP ADAPTER 48V 149W | 1 | 盒 | - |