P230
TT Electronics/BI
电位计,可变电阻器 | 滑动电位计
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P230-10PC1BR10K SLIDE POT 10K OHM 0.2W TOP 30MM | SLIDE POT 10K OHM 0.2W TOP 30MM | 0 | 托盘 | - |
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P230-2EC22BR20K POT 20K OHM 1/2W PLASTIC LINEAR | POT 20K OHM 1/2W PLASTIC LINEAR | 1,781 | 托盘 | - | |
P230-1FC25BR5K POT 5K OHM 1/2W PLASTIC LINEAR | POT 5K OHM 1/2W PLASTIC LINEAR | 1,444 | 托盘 | - | |
P230-1FD20BR10K POT 10K OHM 1/2W PLASTIC LINEAR | POT 10K OHM 1/2W PLASTIC LINEAR | 459 | 托盘 | - | |
P230-3FA25BR1K POT 1K OHM 1/2W PLASTIC LINEAR | POT 1K OHM 1/2W PLASTIC LINEAR | 352 | 托盘 | - | |
P230-1EC15AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P230-1FC20AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P230-1FD20BR150K POT 150K OHM 1/2W PLASTIC LINEAR | POT 150K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P230-1MC16AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P230-2EC20AR1M POT 1M OHM 1/4W PLASTIC LOG | POT 1M OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P230-2EC20AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P230-2MC16AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P230-2MC16BR300K POT 300K OHM 1/2W PLASTIC LINEAR | POT 300K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P230-2QC19BR250K POT 250K OHM 1/2W PLASTIC LINEAR | POT 250K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P230-3EC20B500K POT 500K OHM 1/2W PLASTIC LINEAR | POT 500K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P230-CEC22BR20K POT 20K OHM 1/2W PLASTIC LINEAR | POT 20K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - |