P170S
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P170SP1-FC15AR10K POT 10K OHM 1/20W PLASTIC LOG | POT 10K OHM 1/20W PLASTIC LOG | 3,157 | 托盘 | - | |
P170S-FC15BR100K POT 100K OHM 1/10W PLASTIC LIN | POT 100K OHM 1/10W PLASTIC LIN | 3,807 | 托盘 | - | |
P170S2-QC15BR1K POT 1K OHM 1/10W PLASTIC LINEAR | POT 1K OHM 1/10W PLASTIC LINEAR | 4,714 | 托盘 | - | |
P170S-FC20BR10K POT 10K OHM 1/10W PLASTIC LINEAR | POT 10K OHM 1/10W PLASTIC LINEAR | 837 | 托盘 | - | |
P170SPD-C15BR10K POT 10K OHM 1/10W PLASTIC LINEAR | POT 10K OHM 1/10W PLASTIC LINEAR | 0 | 托盘 | - | |
P170SPD-QC20B200K POT 200K OHM 1/10W PLASTIC LIN | POT 200K OHM 1/10W PLASTIC LIN | 0 | 托盘 | - | |
P170S2-E15BR100 POT 100 OHM 1/10W PLASTIC LINEAR | POT 100 OHM 1/10W PLASTIC LINEAR | 0 | 托盘 | - | |
P170S-Q20AR100K POT 100K OHM 1/20W PLASTIC LOG | POT 100K OHM 1/20W PLASTIC LOG | 0 | 托盘 | - | |
P170S-FC15BR10K POT 10K OHM 1/10W PLASTIC LINEAR | POT 10K OHM 1/10W PLASTIC LINEAR | 0 | 托盘 | - | |
P170S-EA10BR500K POT 500K OHM 1/10W PLASTIC LIN | POT 500K OHM 1/10W PLASTIC LIN | 0 | 托盘 | - | |
P170S-EC15BR100K POT 100K OHM 1/10W PLASTIC LIN | POT 100K OHM 1/10W PLASTIC LIN | 0 | 托盘 | - | |
P170S-EC20AR100K POT 100K OHM 1/20W PLASTIC LOG | POT 100K OHM 1/20W PLASTIC LOG | 0 | 托盘 | - | |
P170S-QC12AR100K POT 100K OHM 1/20W PLASTIC LOG | POT 100K OHM 1/20W PLASTIC LOG | 0 | 托盘 | - | |
P170S-QC15BR1MEG POT 1M OHM 1/10W PLASTIC LINEAR | POT 1M OHM 1/10W PLASTIC LINEAR | 0 | 托盘 | - | |
P170SPD-FC15BR10K POT 10K OHM 1/10W PLASTIC LINEAR | POT 10K OHM 1/10W PLASTIC LINEAR | 0 | 托盘 | - |