L6R30
Tri-Mag, LLC
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L6R30-240 AC/DC WALL MOUNT ADAPTER 24V 30W | AC/DC WALL MOUNT ADAPTER 24V 30W | 1,219 | 盒 | - | |
L6R30-120 AC/DC WALL MOUNT ADAPTER 12V 30W | AC/DC WALL MOUNT ADAPTER 12V 30W | 1,101 | 盒 | - | |
L6R30-300 AC/DC WALL MOUNT ADAPTER 30V 30W | AC/DC WALL MOUNT ADAPTER 30V 30W | 425 | 盒 | - | |
L6R30-360 AC/DC WALL MOUNT ADAPTER 36V 30W | AC/DC WALL MOUNT ADAPTER 36V 30W | 409 | 盒 | - | |
L6R30D-240-C8 AC/DC DESKTOP ADAPTER 24V 30W | AC/DC DESKTOP ADAPTER 24V 30W | 348 | 盒 | - | |
L6R30D-090-C8 AC/DC DESKTOP ADAPTER 9V 30W | AC/DC DESKTOP ADAPTER 9V 30W | 0 | 盒 | - | |
L6R30D-180-C8 AC/DC DESKTOP ADAPTER 18V 30W | AC/DC DESKTOP ADAPTER 18V 30W | 0 | 盒 | - | |
L6R30D-300-C8 AC/DC DESKTOP ADAPTER 30V 30W | AC/DC DESKTOP ADAPTER 30V 30W | 0 | 盒 | - | |
L6R30D-360-C8 AC/DC DESKTOP ADAPTER 36V 30W | AC/DC DESKTOP ADAPTER 36V 30W | 0 | 盒 | - | |
L6R30D-120-C8 AC/DC DESKTOP ADAPTER 12V 30W | AC/DC DESKTOP ADAPTER 12V 30W | 0 | 盒 | - |