LM193
Texas Instruments
集成电路(IC) | 比较器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
LM193DR IC COMPARATOR 2 DIFF 8SOIC | IC COMPARATOR 2 DIFF 8SOIC | 11,264 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
LM193H IC COMPARATOR 2 GEN PUR TO99-8 | IC COMPARATOR 2 GEN PUR TO99-8 | 471 | 盒 | - | |
LM193AH IC COMPARATOR 2 GEN PUR TO99-8 | IC COMPARATOR 2 GEN PUR TO99-8 | 324 | 盒 | - | |
LM193AH/NOPB IC COMPARATOR 2 GEN PUR TO99-8 | IC COMPARATOR 2 GEN PUR TO99-8 | 400 | 盒 | - | |
LM193H/NOPB IC COMPARATOR 2 GEN PUR TO99-8 | IC COMPARATOR 2 GEN PUR TO99-8 | 98 | 盒 | - | |
LM193DRG4 IC COMPARATOR 2 DIFF 8SOIC | IC COMPARATOR 2 DIFF 8SOIC | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
LM193AH/883 LOW POWER LOW OFFSET VOLTAGE DUA | LOW POWER LOW OFFSET VOLTAGE DUA | 0 | 托盘 | - | |
LM193JG DUAL DIFFERENTIAL COMPARATOR 8-C | DUAL DIFFERENTIAL COMPARATOR 8-C | 0 | 管件 | - | |
LM193FKB DUAL DIFFERENTIAL COMPARATOR 20- | DUAL DIFFERENTIAL COMPARATOR 20- | 0 | 管件 | - | |
LM193J/883 LOW POWER LOW OFFSET VOLTAGE DUA | LOW POWER LOW OFFSET VOLTAGE DUA | 0 | 管件 | - | |
LM193JGB DUAL DIFFERENTIAL COMPARATOR 8-C | DUAL DIFFERENTIAL COMPARATOR 8-C | 0 | 管件 | - | |
LM193AJRLQMLV LOW POWER LOW OFFSET VOLTAGE DUA | LOW POWER LOW OFFSET VOLTAGE DUA | 0 | 管件 | - | |
LM193 MD8 LOW POWER LOW OFFSET VOLTAGE DUA | LOW POWER LOW OFFSET VOLTAGE DUA | 0 | 管件 | - | |
LM193AHRLQMLV LOW POWER LOW OFFSET VOLTAGE DUA | LOW POWER LOW OFFSET VOLTAGE DUA | 0 | 托盘 | - | |
LM193H/883 LOW POWER LOW OFFSET VOLTAGE DUA | LOW POWER LOW OFFSET VOLTAGE DUA | 0 | 托盘 | - |