MBN0
Techflex
电缆,电线 - 管理 | 接地织物、接地带
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MBN0.13SV100 GROUND BRAID TUBE 0.13"DIAX100' | GROUND BRAID TUBE 0.13"DIAX100' | 85 | 线轴 | - | |
MBN0.16SV100 GROUND BRAID TUBE 0.16"DIAX100' | GROUND BRAID TUBE 0.16"DIAX100' | 90 | 线轴 | - | |
MBN0.50SV50 GROUND BRAID TUBE 0.5"DIA X 50' | GROUND BRAID TUBE 0.5"DIA X 50' | 29 | 线轴 | - | |
MBN0.25SV100 GROUND BRAID TUBE 0.25"DIAX100' | GROUND BRAID TUBE 0.25"DIAX100' | 639 | 线轴 | - | |
MBN0.38SV100 GROUND BRAID TUBE 0.38"DIAX100' | GROUND BRAID TUBE 0.38"DIAX100' | 48 | 线轴 | - | |
MBN0.25SV250 GROUND BRAID TUBE 0.25"DIAX250' | GROUND BRAID TUBE 0.25"DIAX250' | 49 | 线轴 | - | |
MBN0.38SV250 GROUND BRAID TUBE 0.38"DIAX250' | GROUND BRAID TUBE 0.38"DIAX250' | 52 | 线轴 | - | |
MBN0.06SV250 GROUND BRAID TUBE 0.06"DIAX250' | GROUND BRAID TUBE 0.06"DIAX250' | 24 | 线轴 | - | |
MBN0.16SV250 GROUND BRAID TUBE 0.16"DIAX250' | GROUND BRAID TUBE 0.16"DIAX250' | 13 | 线轴 | - | |
MBN0.06SV100 GROUND BRAID TUBE 0.06"DIAX100' | GROUND BRAID TUBE 0.06"DIAX100' | 24 | 线轴 | - | |
MBN0.13SV250 GROUND BRAID TUBE 0.13"DIAX250' | GROUND BRAID TUBE 0.13"DIAX250' | 21 | 线轴 | - | |
MBN0.63SV50 GROUND BRAID TUBE 0.63"DIA X 50' | GROUND BRAID TUBE 0.63"DIA X 50' | 2 | 线轴 | - | |
MBN0.78SV50 GROUND BRAID TUBE 0.78"DIA X 50' | GROUND BRAID TUBE 0.78"DIA X 50' | 5 | 线轴 | - | |
MBN0.88SV50 GROUND BRAID TUBE 0.88"DIA X 50' | GROUND BRAID TUBE 0.88"DIA X 50' | 4 | 线轴 | - |