FGLG
Techflex
电缆,电线 - 管理 | 螺线包材、伸缩套管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FGLG.08BK250 EXPAND SLEEVE 0.133" X 250' BLK | EXPAND SLEEVE 0.133" X 250' BLK | 39 | 线轴 | - | |
FGLG.04BK250 EXPAND SLEEVE 0.208" X 250' BLK | EXPAND SLEEVE 0.208" X 250' BLK | 31 | 线轴 | - | |
FGLG.02BK250 EXPAND SLEEVE 0.263" X 250' BLK | EXPAND SLEEVE 0.263" X 250' BLK | 27 | 线轴 | - | |
FGLG.06BK250 EXPAND SLEEVE 0.166" X 250' BLK | EXPAND SLEEVE 0.166" X 250' BLK | 34 | 线轴 | - | |
FGLG.10BK250 EXPAND SLEEVE 0.106" X 250' BLK | EXPAND SLEEVE 0.106" X 250' BLK | 14 | 线轴 | - | |
FGLG.12BK250 EXPAND SLEEVE 0.085" X 250' BLK | EXPAND SLEEVE 0.085" X 250' BLK | 22 | 线轴 | - | |
FGLG.00BK100 EXPAND SLEEVE 0.33" X 100' BLK | EXPAND SLEEVE 0.33" X 100' BLK | 16 | 线轴 | - | |
FGLG.00RD100 EXPAND SLEEVE 0.33" X 100' RED | EXPAND SLEEVE 0.33" X 100' RED | 3 | 线轴 | - | |
FGLG.16BK500 EXPAND SLEEVE 0.053" X 500' BLK | EXPAND SLEEVE 0.053" X 500' BLK | 6 | 线轴 | - | |
FGLG.02RD250 EXPAND SLEEVE 0.263" X 250' RED | EXPAND SLEEVE 0.263" X 250' RED | 2 | 线轴 | - | |
FGLG.09NT250 EXPAND SLEEVE 0.118" X 250' NAT | EXPAND SLEEVE 0.118" X 250' NAT | 7 | 散装 | - | |
FGLG.14RD500 EXPAND SLEEVE 0.066" X 500' RED | EXPAND SLEEVE 0.066" X 500' RED | 5 | 线轴 | - | |
FGLG.06NT250 EXPAND SLEEVE 0.166" X 250' NAT | EXPAND SLEEVE 0.166" X 250' NAT | 7 | 散装 | - | |
FGLG.16NT500 EXPAND SLEEVE 0.053" X 500' NAT | EXPAND SLEEVE 0.053" X 500' NAT | 3 | 散装 | - | |
FGLG.14BK500 EXPAND SLEEVE 0.066" X 500' BLK | EXPAND SLEEVE 0.066" X 500' BLK | 4 | 线轴 | - |