V23092
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
V23092A1905A301 RELAY GEN PURPOSE SPDT 6A 5V | RELAY GEN PURPOSE SPDT 6A 5V | 7,335 | 管件 | - | |
V23092-A1024-A801 RELAY GEN PURPOSE SPDT 6A 24V | RELAY GEN PURPOSE SPDT 6A 24V | 1,847 | 管件 | - | |
V23092A1005A301 RELAY GEN PURPOSE SPDT 6A 5V | RELAY GEN PURPOSE SPDT 6A 5V | 1,374 | 管件 | - | |
V23092-A1024-A301 RELAY GEN PURPOSE SPDT 6A 24V | RELAY GEN PURPOSE SPDT 6A 24V | 1,085 | 管件 | - | |
V23092A1012A801 RELAY GEN PURPOSE SPDT 6A 12V | RELAY GEN PURPOSE SPDT 6A 12V | 3,057 | 管件 | - | |
V23092-B1024-A301 RELAY GEN PURPOSE SPDT 6A 24V | RELAY GEN PURPOSE SPDT 6A 24V | 980 | 管件 | - | |
V23092-A1012-A301 RELAY GEN PURPOSE SPDT 6A 12V | RELAY GEN PURPOSE SPDT 6A 12V | 928 | 管件 | - | |
V23092A1012A302 RELAY GEN PURPOSE SPST 6A 12V | RELAY GEN PURPOSE SPST 6A 12V | 848 | 管件 | - | |
V23092-A1012-A201 RELAY GEN PURPOSE SPDT 6A 12V | RELAY GEN PURPOSE SPDT 6A 12V | 2,995 | 管件 | - | |
1956024-3 RELAY GEN PURPOSE SPDT 6A 24V | RELAY GEN PURPOSE SPDT 6A 24V | 976 | 管件 | - | |
1956024-4 RELAY GEN PURPOSE SPDT 6A 24V | RELAY GEN PURPOSE SPDT 6A 24V | 0 | 管件 | - | |
5-1415063-1 RELAY GEN PURPOSE SPST 6A 24V | RELAY GEN PURPOSE SPST 6A 24V | 1,000 | 管件 | - | |
7-1393236-5 RELAY GEN PURPOSE SPST 6A 24V | RELAY GEN PURPOSE SPST 6A 24V | 990 | 散装 | - | |
V23092A1048A301 RELAY GEN PURPOSE SPDT 6A 48V | RELAY GEN PURPOSE SPDT 6A 48V | 980 | 散装 | - | |
7-1393236-1 RELAY GEN PURPOSE SPDT 6A 12V | RELAY GEN PURPOSE SPDT 6A 12V | 913 | 管件 | - |