T9AS1
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T9AS1D12-5 RELAY GEN PURPOSE SPST 30A 5V | RELAY GEN PURPOSE SPST 30A 5V | 11,913 | 散装 | - | |
T9AS1D12-24 RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 32,508 | 散装 | - | |
T9AS1D12-12 RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 28,788 | 散装 | - | |
T9AS1D22-12 RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 421 | 散装 | - | |
T9AS1D22-5 RELAY GEN PURPOSE SPST 30A 5V | RELAY GEN PURPOSE SPST 30A 5V | 8,876 | 散装 | - | |
T9AS1D12-18 RELAY GEN PURPOSE SPST 30A 18V | RELAY GEN PURPOSE SPST 30A 18V | 1,752 | 散装 | - | |
T9AS1D12-9 RELAY GEN PURPOSE SPST 30A 9V | RELAY GEN PURPOSE SPST 30A 9V | 497 | 散装 | - | |
T9AS1D12-15 RELAY GEN PURPOSE SPST 30A 15V | RELAY GEN PURPOSE SPST 30A 15V | 2,487 | 散装 | - | |
T9AS1D22-24 RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 21,571 | 散装 | - | |
T9AS1L12-24 RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 766 | 托盘 | - | |
T9AS1D14-24 RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 933 | 托盘 | - | |
T9AS1D17-5 RELAY GEN PURPOSE SPST 20A 5V | RELAY GEN PURPOSE SPST 20A 5V | 0 | 托盘 | - | |
T9AS1L22-18 RELAY GEN PURPOSE SPST 30A 18V | RELAY GEN PURPOSE SPST 30A 18V | 164 | 散装 | - | |
T9AS1L12-12 RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 969 | 散装 | - | |
T9AS1D14-5 RELAY GEN PURPOSE SPST 30A 5V | RELAY GEN PURPOSE SPST 30A 5V | 25,000 | 散装 | - |