3100-30
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
3100-30J16777CJ RELAY GEN PURPOSE 3PST 120V | RELAY GEN PURPOSE 3PST 120V | 0 | 盒 | - | |
3100-30U9999LN RELAY GEN PURPOSE 3PDT 208-240V | RELAY GEN PURPOSE 3PDT 208-240V | 0 | 散装 | - |
继电器 | 接触器(机电)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
3100-30Q8999CY RELAY CONTACTOR 3PST 25A 24V | RELAY CONTACTOR 3PST 25A 24V | 1 | 散装 | - | |
3100-30I16999CJ RELAY CONTACTOR 3PST 50A 24V | RELAY CONTACTOR 3PST 50A 24V | 12 | 散装 | - | |
3100-30Q10999CG RELAY CONTACTOR 3PST 40A 24V | RELAY CONTACTOR 3PST 40A 24V | 0 | 散装 | - | |
3100-30U10999EH RELAY CONTACTOR 3PST 40A 240V | RELAY CONTACTOR 3PST 40A 240V | 0 | 散装 | - | |
3100-30Q9999B RELAY CONTACTOR 3PST 30A 24V | RELAY CONTACTOR 3PST 30A 24V | 0 | 散装 | - | |
3100-30J16999BM RELAY CONTACTOR 3PST 50A 120V | RELAY CONTACTOR 3PST 50A 120V | 0 | 散装 | - | |
3100-30I17999CJ RELAY CONTACTOR 3PST 60A 24V | RELAY CONTACTOR 3PST 60A 24V | 1 | 散装 | - | |
3100-30K16999AT RELAY CONTACTOR 3PST 50A 240V | RELAY CONTACTOR 3PST 50A 240V | 0 | 散装 | - | |
3100-30Q10999AX RELAY CONTACTOR 3PST 40A 24V | RELAY CONTACTOR 3PST 40A 24V | 0 | 散装 | - | |
3100-30T9999AX RELAY CONTACTOR 3PST 30A 120V | RELAY CONTACTOR 3PST 30A 120V | 0 | 散装 | - | |
3100-30U7777CY RELAY CONTACTOR 20A 3P 208/240V | RELAY CONTACTOR 20A 3P 208/240V | 0 | 散装 | - | |
3100-30U9999ED RELAY CONTACTOR 2P/3P M98 | RELAY CONTACTOR 2P/3P M98 | 0 | 散装 | - |