T41110
TE Connectivity AMP Connectors
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T4111001041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 318 | 散装 | - | |
T4111002041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 1,757 | 散装 | - | |
T4111011041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 5,244 | 散装 | - | |
T4111001051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 3,406 | 散装 | - | |
T4111002051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 1,775 | 散装 | - | |
T4111002081-000 CONN RCPT MALE 8POS GOLD SCREW | CONN RCPT MALE 8POS GOLD SCREW | 854 | 散装 | - | |
T4111012081-000 CONN RCPT MALE 8POS GOLD SCREW | CONN RCPT MALE 8POS GOLD SCREW | 438 | 散装 | - | |
T4111001021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 184 | 散装 | - | |
T4111002021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 179 | 散装 | - | |
T4111012041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 498 | 散装 | - | |
T4111011051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 10 | 散装 | - | |
T4111002031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 75 | 散装 | - | |
T4111012031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 67 | 散装 | - | |
T4111011081-000 CONN RCPT MALE 8POS GOLD SCREW | CONN RCPT MALE 8POS GOLD SCREW | 73 | 散装 | - | |
T4111011031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 17 | 散装 | - |