103961
TE Connectivity AMP Connectors
连接器,互连器件 | 自由悬挂,面板安装
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
5-103961-4 CONN RCPT 5POS IDC 26-30AWG GOLD | CONN RCPT 5POS IDC 26-30AWG GOLD | 6,342 | 管件 | - | |
5-103961-3 CONN RCPT 4POS IDC 26-30AWG GOLD | CONN RCPT 4POS IDC 26-30AWG GOLD | 5,175 | 管件 | - | |
5-103961-7 CONN RCPT 8POS IDC 26-30AWG GOLD | CONN RCPT 8POS IDC 26-30AWG GOLD | 420 | 管件 | - | |
103961-3 CONN RCPT 4POS IDC 26-30AWG GOLD | CONN RCPT 4POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
103961-2 CONN RCPT 3POS IDC 26-30AWG GOLD | CONN RCPT 3POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
5-103961-5 CONN RCPT 6POS IDC 26-30AWG GOLD | CONN RCPT 6POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
103961-1 CONN RCPT 2POS IDC 26-30AWG GOLD | CONN RCPT 2POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
5-103961-1 CONN RCPT 2POS IDC 26-30AWG GOLD | CONN RCPT 2POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
5-103961-2 CONN RCPT 3POS IDC 26-30AWG GOLD | CONN RCPT 3POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
5-103961-9 CONN RCPT 10P IDC 26-30AWG GOLD | CONN RCPT 10P IDC 26-30AWG GOLD | 0 | 管件 | - | |
103961-4 CONN RCPT 5POS IDC 26-30AWG GOLD | CONN RCPT 5POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
103961-5 CONN RCPT 6POS IDC 26-30AWG GOLD | CONN RCPT 6POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
5-103961-6 CONN RCPT 7POS IDC 26-30AWG GOLD | CONN RCPT 7POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
103961-6 CONN RCPT 7POS IDC 26-30AWG GOLD | CONN RCPT 7POS IDC 26-30AWG GOLD | 0 | 管件 | - | |
103961-9 CONN RCPT 10P IDC 26-30AWG GOLD | CONN RCPT 10P IDC 26-30AWG GOLD | 0 | 管件 | - |