RAY-1
TE Connectivity Aerospace, Defense and Marine
电缆,电线 - 管理 | 接地织物、接地带
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RAY-101-4.0(100) GROUND BRAID 0.157"DIA METER | GROUND BRAID 0.157"DIA METER | 487 | Digi-Spool™, Continous Spool | - | |
RAY-103-3.0(100) GROUND BRAID 0.118"DIA METER | GROUND BRAID 0.118"DIA METER | 2,923 | Digi-Spool™, Continous Spool | - | |
RAY-103-7.5(100) GROUND BRAID 0.295"DIA METER | GROUND BRAID 0.295"DIA METER | 1,573 | Digi-Spool™, Continous Spool | - | |
RAY-101-7.5(100) GROUND BRAID 0.295"DIA METER | GROUND BRAID 0.295"DIA METER | 496 | Digi-Spool™, Continous Spool | - | |
RAY-101-12.5(100) GROUND BRAID 0.492"DIA METER | GROUND BRAID 0.492"DIA METER | 924 | Digi-Spool™, Continous Spool | - | |
RAY-101-10.0(10) GROUND BRAID TUBE 0.39"DIAX32.8' | GROUND BRAID TUBE 0.39"DIAX32.8' | 149 | 袋 | - | |
RAY-103-4.0(100) GROUND BRAID 0.157"DIA METER | GROUND BRAID 0.157"DIA METER | 850 | Digi-Spool™, Continous Spool | - | |
RAY-103-10.0(100) GROUND BRAID 0.394"DIA METER | GROUND BRAID 0.394"DIA METER | 2,585 | Digi-Spool™, Continous Spool | - | |
RAY-101-20.0(10) GRND BRD TUBE 0.79"DIA METER | GRND BRD TUBE 0.79"DIA METER | 50 | Digi-Spool™, Continous Spool | - | |
RAY-103-4.0(10) GROUND BRAID TUBE 0.16"DIAX32.8' | GROUND BRAID TUBE 0.16"DIAX32.8' | 404 | 袋 | - | |
RAY-101-6.0(10) GROUND BRAID TUBE 0.24"DIAX32.8' | GROUND BRAID TUBE 0.24"DIAX32.8' | 14 | 袋 | - | |
RAY-101-7.5(10) GROUND BRAID TUBE 0.3"DIAX32.8' | GROUND BRAID TUBE 0.3"DIAX32.8' | 0 | 袋 | - | |
RAY-103-10.0(10) GROUND BRAID TUBE 0.39"DIAX32.8' | GROUND BRAID TUBE 0.39"DIAX32.8' | 0 | 散装 | - | |
RAY-103-20.0(10) GROUND BRAID TUBE 0.79"DIAX32.8' | GROUND BRAID TUBE 0.79"DIAX32.8' | 0 | 散装 | - |