STTH60
STMicroelectronics
分立半导体产品 | 二极管阵列
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
STTH60L06TV1 DIODE MODULE GP 600V 40A ISOTOP | DIODE MODULE GP 600V 40A ISOTOP | 140 | 管件 | - | |
STTH60W03CW DIODE ARRAY GP 300V 30A TO247 | DIODE ARRAY GP 300V 30A TO247 | 320 | 管件 | - | |
STTH60L06CW DIODE ARRAY GP 600V 40A TO247-3 | DIODE ARRAY GP 600V 40A TO247-3 | 921 | 管件 | - | |
STTH60L06W DIODE GEN PURP 600V 60A DO247 | DIODE GEN PURP 600V 60A DO247 | 883 | 管件 | - | |
STTH60RQ06W DIODE GEN PURP 600V 60A DO247 | DIODE GEN PURP 600V 60A DO247 | 332 | 管件 | - | |
STTH60R04W DIODE GEN PURP 400V 60A DO247 | DIODE GEN PURP 400V 60A DO247 | 426 | 管件 | - | |
STTH60RQ06WL DIODE GEN PURP 600V 60A DO247 LL | DIODE GEN PURP 600V 60A DO247 LL | 480 | 管件 | - | |
STTH60AC06CW DIODE ARRAY GP 600V 30A TO247 | DIODE ARRAY GP 600V 30A TO247 | 499 | 管件 | - | |
STTH60AC06CWL DIODE ARRAY GP 600V 30A TO247 | DIODE ARRAY GP 600V 30A TO247 | 564 | 管件 | - | |
STTH60AC06CP DIODE ARRAY GP 600V 30A TO3P | DIODE ARRAY GP 600V 30A TO3P | 228 | 管件 | - | |
STTH60RQ06-M2Y BRIDGE RECT 600V 60A ACEPACK | BRIDGE RECT 600V 60A ACEPACK | 78 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH60AC06CPF DIODE ARRAY GP 600V 30A TO3PF | DIODE ARRAY GP 600V 30A TO3PF | 0 | 管件 | - | |
STTH60RQ06CWL DIODE ARRAY GP 600V 30A TO247 | DIODE ARRAY GP 600V 30A TO247 | 0 | 管件 | - | |
STTH60P03SW DIODE GEN PURP 300V 60A TO247-3 | DIODE GEN PURP 300V 60A TO247-3 | 9 | 管件 | - | |
STTH60RQ06WY DIODE GEN PURP 600V 60A DO247 | DIODE GEN PURP 600V 60A DO247 | 0 | 管件 | - |