SS-60300
Stewart Connector
连接器,互连器件 | 模块化连接器插孔
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SS-60300-079 RIGHT ANGLE SHIELDED JACK WITHOU | RIGHT ANGLE SHIELDED JACK WITHOU | 3,250 | 托盘 | - | |
SS-60300-010 CONN MOD JACK 8P8C R/A SHIELDED | CONN MOD JACK 8P8C R/A SHIELDED | 2,741 | 散装 | - | |
SS-60300-014 CAT6A SHIELDED VERTICAL JACK | CAT6A SHIELDED VERTICAL JACK | 1,684 | 托盘 | - | |
SS-60300-011 RIGHT ANGLE SHIELDED JACK WITH E | RIGHT ANGLE SHIELDED JACK WITH E | 2,768 | 托盘 | - | |
SS-60300-101 MOD JACK HRZ 10G GRND W/LEDS | MOD JACK HRZ 10G GRND W/LEDS | 1,165 | 托盘 | - | |
SS-60300-002 CAT6A SHIELDED RIGHT ANGLE JACK | CAT6A SHIELDED RIGHT ANGLE JACK | 5,865 | 托盘 | - | |
SS-60300-046 VERTICAL SHIELDED JACK WITH EMI | VERTICAL SHIELDED JACK WITH EMI | 452 | 托盘 | - | |
SS-60300-080 VERTICAL SHIELDED JACK WITHOUT E | VERTICAL SHIELDED JACK WITHOUT E | 3,774 | 托盘 | - | |
SS-60300-081 45 DEGREE SHIELDED JACK WITHOUT | 45 DEGREE SHIELDED JACK WITHOUT | 846 | 托盘 | - | |
SS-60300-102 MOD JACK VRT 10G GRND W/LEDS | MOD JACK VRT 10G GRND W/LEDS | 1,682 | 托盘 | - | |
SS-60300-104 MOD JACK VRT 10G W/LEDS | MOD JACK VRT 10G W/LEDS | 1,300 | 托盘 | - | |
SS-60300-103 MOD JACK HRZ 10G W/LEDS | MOD JACK HRZ 10G W/LEDS | 819 | 托盘 | - | |
SS-60300-016 CAT6A SHIELDED VERTICAL JACK | CAT6A SHIELDED VERTICAL JACK | 99 | 托盘 | - | |
SS-60300-059 SHIELDED 45 DEGREE JACK | SHIELDED 45 DEGREE JACK | 0 | 托盘 | - | |
SS-60300-004 CAT6A SHIELDED RIGHT ANGLE JACK | CAT6A SHIELDED RIGHT ANGLE JACK | 0 | 托盘 | - |