FN9222
Schaffner EMC Inc.
连接器,互连器件 | 电源接入模块(PEM)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN9222-1-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 1,041 | 托盘 | - | |
FN9222-6-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 3,000 | 托盘 | - | |
FN9222R-6-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 3,618 | 托盘 | - | |
FN9222-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 1,500 | 托盘 | - | |
FN9222R-20-06 PWR ENT RCPT IEC320-C20 PANEL QC | PWR ENT RCPT IEC320-C20 PANEL QC | 138 | 托盘 | - | |
FN9222B-1-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 321 | 托盘 | - | |
FN9222B-3-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 355 | 托盘 | - | |
FN9222-3-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 114 | 托盘 | - | |
FN9222B-6-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 1,021 | 托盘 | - | |
FN9222R-3-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 1,163 | 托盘 | - | |
FN9222B-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 459 | 托盘 | - | |
FN9222R-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 4,879 | 散装 | - | |
FN9222B-15-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 110 | 托盘 | - | |
FN9222-15-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 154 | 托盘 | - | |
FN9222-3-07 PWR ENT RCPT IEC320-C14 PNL WIRE | PWR ENT RCPT IEC320-C14 PNL WIRE | 105 | 托盘 | - |