FN258
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN258-7-07 LINE FILTER 7A CHASSIS MOUNT | LINE FILTER 7A CHASSIS MOUNT | 6 | 托盘 | - | |
FN258-7-29 LINE FILTER 7A CHASSIS MOUNT | LINE FILTER 7A CHASSIS MOUNT | 13 | 托盘 | - | |
FN258-16-07 LINE FILTER 16A CHASSIS MOUNT | LINE FILTER 16A CHASSIS MOUNT | 7 | 托盘 | - | |
FN258-16-29 LINE FILTER 16A CHASSIS MOUNT | LINE FILTER 16A CHASSIS MOUNT | 6 | 托盘 | - | |
FN258-30-33 LINE FILTER 30A CHASSIS MOUNT | LINE FILTER 30A CHASSIS MOUNT | 17 | 托盘 | - | |
FN258HV-30-33 LINE FILTER 30A CHASSIS MOUNT | LINE FILTER 30A CHASSIS MOUNT | 6 | 托盘 | - | |
FN258-42-07 LINE FILTER 42A CHASSIS MOUNT | LINE FILTER 42A CHASSIS MOUNT | 5 | 托盘 | - | |
FN258-42-33 LINE FILTER 42A CHASSIS MOUNT | LINE FILTER 42A CHASSIS MOUNT | 19 | 托盘 | - | |
FN258HV-42-33 LINE FILTER 42A CHASSIS MOUNT | LINE FILTER 42A CHASSIS MOUNT | 3 | 托盘 | - | |
FN258-55-34 LINE FILTER 55A CHASSIS MOUNT | LINE FILTER 55A CHASSIS MOUNT | 4 | 托盘 | - | |
FN258-55-07 LINE FILTER 55A CHASSIS MOUNT | LINE FILTER 55A CHASSIS MOUNT | 2 | 托盘 | - | |
FN258HV-55-34 LINE FILTER 55A CHASSIS MOUNT | LINE FILTER 55A CHASSIS MOUNT | 6 | 托盘 | - | |
FN258HV-100-35 LINE FILTER 100A CHASSIS MOUNT | LINE FILTER 100A CHASSIS MOUNT | 2 | 托盘 | - | |
FN258-130-35 LINE FILTER 130A CHASSIS MOUNT | LINE FILTER 130A CHASSIS MOUNT | 2 | 托盘 | - | |
FN258HV-130-35 LINE FILTER 130A CHASSIS MOUNT | LINE FILTER 130A CHASSIS MOUNT | 2 | 托盘 | - |