FN2090
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2090-3-06 LINE FILTER 110V/250VAC 3A CHAS | LINE FILTER 110V/250VAC 3A CHAS | 311 | 托盘 | - | |
FN2090-4-06 LINE FILTER 110V/250VAC 4A CHAS | LINE FILTER 110V/250VAC 4A CHAS | 996 | 托盘 | - | |
FN2090B-6-06 LINE FILTER 110V/250VAC 6A CHAS | LINE FILTER 110V/250VAC 6A CHAS | 365 | 托盘 | - | |
FN2090-6-06 LINE FILTER 110V/250VAC 6A CHAS | LINE FILTER 110V/250VAC 6A CHAS | 132 | 托盘 | - | |
FN2090B-10-06 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 206 | 托盘 | - | |
FN2090-10-06 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 127 | 托盘 | - | |
FN2090B-16-06 LINE FILTER 110V/250VAC 16A CHAS | LINE FILTER 110V/250VAC 16A CHAS | 1,271 | 托盘 | - | |
FN2090B-20-06 LINE FILTER 110V/250VAC 20A CHAS | LINE FILTER 110V/250VAC 20A CHAS | 756 | 托盘 | - | |
FN2090-20-06 LINE FILTER 110V/250VAC 20A CHAS | LINE FILTER 110V/250VAC 20A CHAS | 260 | 托盘 | - | |
FN2090-20-08 LINE FILTER 110V/250VAC 20A CHAS | LINE FILTER 110V/250VAC 20A CHAS | 90 | 托盘 | - | |
FN2090-1-06 LINE FILTER 110V/250VAC 1A CHAS | LINE FILTER 110V/250VAC 1A CHAS | 230 | 托盘 | - | |
FN2090B-1-06 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 52 | 托盘 | - | |
FN2090B-4-06 LINE FILTER 110V/250VAC 4A CHAS | LINE FILTER 110V/250VAC 4A CHAS | 18 | 托盘 | - | |
FN2090-8-06 LINE FILTER 110V/250VAC 8A CHAS | LINE FILTER 110V/250VAC 8A CHAS | 21 | 托盘 | - | |
FN2090B-12-06 LINE FILTER 110V/250VAC 12A CHAS | LINE FILTER 110V/250VAC 12A CHAS | 41 | 托盘 | - |