FN2060
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2060-6-07 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 150 | 托盘 | - | |
FN2060-12-06 LINE FILTER 250VAC 12A CHASSIS | LINE FILTER 250VAC 12A CHASSIS | 302 | 托盘 | - | |
FN2060B-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 269 | 托盘 | - | |
FN2060-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 403 | 托盘 | - | |
FN2060-30-08 LINE FILTER 250VAC 30A CHASSIS | LINE FILTER 250VAC 30A CHASSIS | 283 | 托盘 | - | |
FN2060-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 240 | 托盘 | - | |
FN2060-16-08 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 506 | 托盘 | - | |
FN2060-3-07 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 597 | 托盘 | - | |
FN2060B-10-06 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 83 | 托盘 | - | |
FN2060-1-06 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 16 | 托盘 | - | |
FN2060B-3-06 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 50 | 盒 | - | |
FN2060B-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 94 | 托盘 | - | |
FN2060-10-07 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 40 | 托盘 | - | |
FN2060-10-08 LINE FILTER 250VDC/VAC 10A CHAS | LINE FILTER 250VDC/VAC 10A CHAS | 83 | 散装 | - | |
FN2060B-20-06 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 34 | 托盘 | - |