FN2030
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2030-3-06 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 1,116 | 托盘 | - | |
FN2030-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 1,896 | 托盘 | - | |
FN2030-10-06 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 300 | 托盘 | - | |
FN2030-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 805 | 托盘 | - | |
FN2030-20-06 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 1,170 | 托盘 | - | |
FN2030-30-08 LINE FILTER 250VAC 30A CHASSIS | LINE FILTER 250VAC 30A CHASSIS | 247 | 托盘 | - | |
FN2030-1-06 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 983 | 托盘 | - | |
FN2030-4-06 LINE FILTER 250VAC 4A CHASSIS | LINE FILTER 250VAC 4A CHASSIS | 188 | 托盘 | - | |
FN2030B-30-08 LINE FILTER 250VAC 30A CHASSIS | LINE FILTER 250VAC 30A CHASSIS | 55 | 托盘 | - | |
FN2030B-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 34 | 托盘 | - | |
FN2030-12-06 LINE FILTER 250VAC 12A CHASSIS | LINE FILTER 250VAC 12A CHASSIS | 35 | 托盘 | - | |
FN2030B-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 13 | 托盘 | - | |
FN2030B-3-06 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 33 | 托盘 | - | |
FN2030-8-06 LINE FILTER 250VAC 8A CHASSIS | LINE FILTER 250VAC 8A CHASSIS | 78 | 托盘 | - | |
FN2030B-10-06 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 31 | 托盘 | - |